Analog DevicesMAX16992ATCD/V+TPWM and Resonant Controllers
Current Mode PWM Controller 5V to 36V 1A 1000kHz to 2500kHz Automotive AEC-Q100 12-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| Current Mode PWM Controller | |
| Current | |
| Boost | |
| 1 | |
| 1000 to 2500 | |
| 93(Min) | |
| 1000 | |
| 5 to 36 | |
| 4.5 to 36 | |
| 4.5 | |
| 36 | |
| 1.25(Typ) | |
| 1176 | |
| Yes | |
| Yes | |
| Yes | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 12 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
