Analog DevicesMAX1316ECM+TAnalog to Digital Converters - ADCs
8-Channel Single ADC 2Msps 14-bit Parallel 48-Pin LQFP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 14bit | |
| 1 | |
| 8 | |
| 2Msps | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| External|Internal | |
| Unipolar | |
| Analog and Digital | |
| 5V | |
| 1818 | |
| ±2LSB | |
| ±40LSB | |
| 76dB(Typ) | |
| 14 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 7.1(Max) mm |
| Package Length | 7.1(Max) mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

