25-50% Off
VishayMAL213834151E3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 150uF 10V 20% (7.7 X 12.7mm) Axial 2.1 Ohm 0.14A 2000h 105°C Ammo
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 150uF | |
| 20% | |
| 10VDC | |
| 2.1 | |
| Low | |
| 1.3@20°C@10kHz|0.95@20°C@100kHz | |
| 0.14 | |
| 7@5Min | |
| 2000 | |
| Polar | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.7 X 12.7 | |
| -40 | |
| 105 | |
| Ammo | |
| 7.7 | |
| 12.7 | |
| 1.3 | |
| 0.6 |
Using this electrolytic MAL213834151E3 aluminum capacitor from Vishay in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 7@5Min μA. This part has a lead diameter of 0.6 mm. This product is 12.7 mm long with a diameter of 7.7 mm. The MAL213834151E3 aluminum electrolytic capacitor has an axial termination style. Its capacitance value is 150uF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

