GlenairM85049/88-17P03Backshells
Banding Backshell 180° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Self Lock
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 15.9 | |
| 17 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Olive Drab Cadmium Over Electroless Nickel | |
| Self Lock | |
| Banding Backshell | |
| 35.8 |
Add an extra layer for a connection and protection in a cable assembly with this banding backshell M85049/88-17P03 backshell from Glenair. Its shell size is 17. This has a Connector Circular connector. This product has a diameter of 35.8 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

