GlenairM85049/38-19NBackshells
Strain Relief Backshell 180° 19 Shell Size Electroless Nickel Aluminum Non Self Lock
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 16.1 | |
| 19 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Electroless Nickel | |
| Non Self Lock | |
| -65 | |
| 200 | |
| Strain Relief Backshell | |
| 38.5 |
Make connections with an extra layer of protection with this strain relief M85049/38-19N connector accessory from Glenair. It has a straight body orientation.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
