AmphenolM85049/14S19WBackshells
Grommet Nut 180° 19 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 21.41 | |
| 19 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Self Lock | |
| Olive Drab | |
| Grommet Nut | |
| 38.51 |
This grommet nut M85049/14S19W connector accessory from Amphenol is the perfect mechanical device to make up the total connector assembly. It has a straight body orientation. This product is 16.76 mm long with a diameter of 38.51 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

