Arrow Electronic Components Online
M8372377W1005NAZHR|AERCNSYS|simage
M8372377W1005NAZHR|AERCNSYS|limage
Connector Circular

M83723/77W1005N-AZHR

Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port

Aero-Electric Connector
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-83723
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    5
  • Number of Terminals
    5
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    10-5
  • Wire Size (AWG)
    20-24
  • Less Contact
    No
  • Contact Material
    Beryllium Copper
  • Shell Material
    Aluminum
  • Shell Plating
    Cadmium Over Electroless Nickel
  • Housing Color
    Olive Drab
  • Maximum Voltage Rating
    850VDC|600VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Mating Style
    Bayonet Lock
  • Mating Cycle (Cycles)
    250
  • Product Diameter (mm)
    23.01
  • Product Length (mm)
    36.07

Documentation and Resources

Datasheets
Design resources