VishayM55342K06B1E00RTPResistor Fixed Single-Surface Mount

Res Thick Film 0705 1K Ohm 1% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R

Use this M55342K06B1E00RTP fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This part has a power rating of 0.15 W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 1%. It is reliable with a failure rate grade of R. This device utilizes thick film technology. This product is 2.03 mm long, 0.51 mm tall and 1.27 mm deep. This part has an operating temperature of -55 to 150 °C.

Import TariffMay apply to this part

20,000 parts: Ships tomorrow

    Total$1,122.40Price for 4000

    • (4000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2241+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Israel
      • In Stock: 20,000 parts
      • Price: $0.2806

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.