VishayM55342K03B4E99RWBResistor Fixed Single-Surface Mount
Res Thick Film 1005 4.99K Ohm 1% 0.2W(1/5W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 4.99K | |
| 1% | |
| 75 | |
| No | |
| 0.2 (1/5) | |
| Thick Film | |
| -65 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| Yes | |
| Epoxy | |
| 1005 | |
| Pad | |
| 2 | |
| Tray | |
| SMD | |
| Rectangular | |
| 1005 | |
| 2.67 | |
| 1.27 | |
| 0.51 | |
| Surface Mount | |
| R |
Use this M55342K03B4E99RWB fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This durable part has a power rating of 0.2 (1/5) W. This product has a resistance value of 4.99K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tray format. It is reliable with a failure rate grade of R. This device utilizes thick film technology. This product is 2.67 mm long, 0.51 mm tall and 1.27 mm deep. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 1%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

