Samsung ElectronicsM393A8K40B21-CTCMemory Modules
DRAM Module DDR4 SDRAM 64Gbyte 288RDIMM
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8473.30.11.40 | |
| Automotive | No |
| PPAP | No |
| DRAM Module | |
| DDR4 SDRAM | |
| 64Gbyte | |
| 8Gx72 | |
| 288RDIMM | |
| 36 | |
| 8G | |
| 72 | |
| 2400 | |
| 78FBGA | |
| 1.14 | |
| 1.2 | |
| 1.26 | |
| 3848 | |
| No | |
| Quad | |
| 17 | |
| Mounting | Socket |
| Package Height | 31.25 mm |
| Package Width | 4.1(Max) mm |
| Package Length | 133.35 mm |
| PCB changed | 288 |
| Standard Package Name | DIMM |
| Supplier Package | RDIMM |
| 288 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

