VishayM39003/01-2750Capacitor Tantalum Solid
Cap Tant Solid 18uF 15V 10% (4.7 X 12.04mm) Axial (0.01%FR) 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 18uF | |
| 10% | |
| 15VDC | |
| 2 | |
| Polar | |
| 6 | |
| No | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 4.7 X 12.04 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 15.49 | |
| 12.04 | |
| 4.7 | |
| 0.51 |
Need a high capacitance value with a low footprint design? Look no further this M39003/01-2750 tantalum solid capacitor from Vishay will get you results. It can withstand a voltage of 15 VDC. Its leakage current is 2 μA. This solid capacitor has a maximum operating temperature of 125 °C. The M39003/01-2750 solid capacitor has an axial termination style. This product is 12.04 mm long with a diameter of 4.7 mm. It has a tolerance of 10%. It is reliable with a failure rate grade of R. Its capacitance value is 18uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

