VishayM39003/01-2291HSDCapacitor Tantalum Solid
Cap Tant Solid 27uF 20V 10% (7.34 X 17.42mm) Axial (1%FR) 125°C
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.21.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 27uF | |
| 10% | |
| 20VDC | |
| Standard | |
| 2.5 | |
| Polar | |
| 6 | |
| No | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.34 X 17.42 | |
| -55 | |
| 125 | |
| 20.88 | |
| 17.42 | |
| 7.34 | |
| 0.64 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

