TE ConnectivityM323M-00000E-010BGIndustrial Pressure Sensors
Industrial Pressure Sensor 0.5V to 4.5V 0bar to 10bar Gage
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 9026.20.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Gage | |
| 0bar to 10bar | |
| 20bar | |
| 100 to 500 | |
| ±0.25 | |
| 0.5 to 4.5 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| -40 | |
| 125 | |
| Male | |
| 1/4-19 BSPT | |
| Cable | |
| Gas|Liquid | |
| IP67 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

