Arrow Electronic Components Online
Joysticks

M31C0M1P

Joysticks Passive 3Direction 5KOhm 1000000Cycles Solder

APEM
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Passive
  • Number of Directions
    3
  • Potentiometer Resistance (Ohm)
    5K
  • Mechanical Life (Cycles)
    1000000
  • Actuator Material
    Nylon
  • Termination Style
    Solder
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    48.26
  • Product Depth (mm)
    48.26
  • Product Height (mm)
    85.59

Documentation and Resources

Datasheets
Design resources