California Eastern LaboratoriesM30624FGPGP#U7CMicrocontrollers - MCUs
MCU 16-bit M16C/60 CISC 256KB Flash 3.3V/5V 100-Pin LFQFP T/R/Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| M16C | |
| CISC | |
| M16C/60 | |
| 24 | |
| 24 | |
| 16 | |
| Flash | |
| 256KB | |
| 20KB | |
| 1MB | |
| Yes | |
| UART | |
| 87 | |
| 11 | |
| 1 | |
| 26 | |
| 10 | |
| 1 | |
| 2 | |
| 8 | |
| 0 | |
| 3 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| 300 | |
| -40 | |
| 85 | |
| Tape and Reel|Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | LFQFP |
| 100 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

