NKK SwitchesM2013SS1G30Switch Toggle
Switch Toggle ON OFF ON SPDT Small Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket and Threads
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Small Bat Lever | |
| SPDT | |
| ON OFF ON | |
| Threaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 1000VAC | |
| 1000 | |
| 20 | |
| 50000 | |
| 100000 | |
| Bright Chrome | |
| 10.5 | |
| 1 | |
| PC Mount with Bracket and Threads | |
| PC Pins | |
| 3 | |
| 4.3 | |
| 4.7 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Right Angle | |
| -30 | |
| 85 | |
| Miniature | |
| 1/4-40 | |
| 13 | |
| 9.12 | |
| 12.7 | |
| 7.9 | |
| 13 | |
| 32.96 | |
| 8 |
With this M2013SS1G30 toggle switch from NKK Switches you can toggle on or off various components of your application. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The M2013SS1G30 toggle switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 13 mm long, 8 mm tall and 32.96 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

