PanduitLWC25-H25-C20
Cable Management, Latching Wire Clip Nylon 6/6 Black Push Barb 6.4mm
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Latching Wire Clip | |
| Black | |
| Nylon 6/6 | |
| 6.4 | |
| 21.8 | |
| 14.7 | |
| 22.9 | |
| Push Barb |
Secure multiple wires for a clean and finished look with this LWC25-H25-C20 cable clamp from Panduit. This product is 21.8 mm long, 22.9 mm tall and 14.7 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

