Analog DevicesLTM4630AIY#PBFDC to DC Converter and Switching Regulator Module
Dual 18A or Single 36A DC/DC μModule Regulator
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Non-Isolated | |
| 4.5 | |
| 18 | |
| 0.6 to 8 | |
| 18 | |
| DC/DC | |
| 0.035 | |
| 860 | |
| Yes | |
| 0.75% | |
| 0.025%/V | |
| Positive | |
| -40 | |
| 125 | |
| Industrial | |
| Tray | |
| 3.39 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 4.41 mm |
| Package Width | 16 mm |
| Package Length | 16 mm |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 144 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

