| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.49.70.80 |
| Automotive | No |
| PPAP | No |
| Type | Transmissive |
| Number of Channels per Chip | 1 |
| Gap Width (mm) | 4.1 |
| Maximum Rise Time (ns) | 15000 |
| Maximum Fall Time (ns) | 20000 |
| Output Device | Transistor |
| Maximum Forward Current (mA) | 60 |
| Maximum Collector Current (mA) | 20 |
| Maximum Collector-Emitter Voltage (V) | 30 |
| Maximum Reverse Voltage (V) | 5 |
| Maximum Power Dissipation (mW) | 100 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Through Hole |
| Package Height | 9.8 |
| Package Width | 6 |
| Package Length | 11.8 |
| PCB changed | 4 |
| Pin Count | 4 |