Analog DevicesLTC6803HG-3#3ZZTRPBFBattery Management ICs
Battery Monitoring Li-Ion Automotive AEC-Q100 44-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Battery Monitoring | |
| Li-Ion | |
| 1 | |
| 4 | |
| 55 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.85(Max) |
| Package Width | 5.6(Max) |
| Package Length | 13.1(Max) |
| PCB changed | 44 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 44 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
