Analog DevicesLTC6084HMS8#PBFOperational Amplifiers - Op Amps
Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.6um | |
| CMOS | |
| 0.75@5V | |
| 2.5 | |
| 5.5 | |
| 0.0000005(Typ)@5V | |
| 0.000001@5V | |
| 0.00075@5V@-40C to 125C | |
| 0.26@5V | |
| Single | |
| 0.5@5V | |
| 31@5V | |
| 133.98 | |
| 0.00056@5V | |
| 94 | |
| 70 | |
| 70 to 71 | |
| 1.5 | |
| 5000 | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

