Analog DevicesLTC6078CMS8#TRPBFOperational Amplifiers - Op Amps
Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.6um | |
| CMOS | |
| 0.03@5V | |
| 2.7 | |
| 5.5 | |
| 0.0000001(Typ)@5V | |
| 0.000001@5V | |
| 0.148@5V | |
| Single | |
| 0.05@5V | |
| 18@5V | |
| 130 | |
| 0.00056@5V | |
| 100 | |
| 91 | |
| 90 to 95 | |
| 0.75 | |
| 24000 | |
| No | |
| -40 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

