Analog DevicesLTC2630CSC6-LZ10#PBFDigital to Analog Converters - DACs
DAC 1-CH 10-bit 6-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 10bit | |
| 1 | |
| 1 | |
| Serial (3-Wire, SPI, Microwire) | |
| Voltage | |
| Unipolar | |
| Internal|Supply | |
| 2.7 | |
| Single | |
| ±1LSB | |
| ±0.8%FSR | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 2.2(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

