Analog DevicesLT8390AEFE#TRPBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down/Step Up 2000kHz 28-Pin TSSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down|Step Up | |
| 1 to 60 | |
| 10 | |
| 2000 | |
| 4 | |
| 60 | |
| 4 to 60 | |
| 0.04(Typ) | |
| 0.27 | |
| 2.6/3.2 | |
| 1.4/1.2 | |
| 600 | |
| 2000 | |
| Yes | |
| No | |
| PWM | |
| Yes | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 9.8(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

