Analog DevicesLT3078AV#PBFLinear Regulators
LDO Regulator Pos 0.5V to 4.2V 5A 22-Pin LQFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| Adjustable | |
| 0.5 to 4.2 | |
| 5 | |
| 0.6 | |
| 5.5 | |
| 0.065@3A|0.022@1A | |
| 0.6mV | |
| 4.2mV | |
| 5.2 | |
| 36°C/W | |
| 27°C/W | |
| Thermal Protection|Short Circuit Protection|Current Limit | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.02(Max) mm |
| Package Width | 3 mm |
| Package Length | 4 mm |
| PCB changed | 22 |
| Standard Package Name | QFN |
| Supplier Package | LQFN EP |
| 22 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
