Analog DevicesLT1970AIFE#TRPBFOperational Amplifiers - Op Amps
Op Amp Single High Voltage Amplifier ±18V/36V 20-Pin TSSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Voltage Amplifier | |
| High Voltage Amplifier | |
| 1 | |
| 0.6 | |
| 5 | |
| 36 | |
| ±2.5 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 1.9 | |
| 1.7 | |
| 0.1@-40C to 85C | |
| 0.16@-40C to 85C | |
| 0.6(Min)@-40C to 85C | |
| 13@-40C to 85C | |
| 500(Min) | |
| Single|Dual | |
| 1.6 | |
| 15 | |
| 10 | |
| 103.52 | |
| 3 | |
| 90 | |
| 92 | |
| 90 to 95 | |
| 3.6 | |
| 8000 | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 6.5 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

