Analog DevicesLT1816IDD#TRPBFOperational Amplifiers - Op Amps
Op Amp Dual High Speed Amplifier ±6.3V/12.6V 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| 2@5V | |
| 4 | |
| 12.6 | |
| ±2 | |
| ±3|±5 | |
| ±6.3 | |
| 0.8@5V | |
| 8@5V | |
| 9@5V | |
| 50@5V | |
| Single|Dual | |
| 750@5V | |
| 6@5V | |
| 66.02 | |
| 1.3@5V | |
| 78 | |
| 73 | |
| 71 to 75 | |
| 200 | |
| 15 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

