Analog DevicesLT1618EDD#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 1.6V to 18V Step Up Single-Out 1.263V to 36V 10-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.50 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable | |
| 550(Typ) | |
| Yes | |
| 1 | |
| 1.263 to 36 | |
| 1.6 | |
| 18 | |
| 1.6 to 18 | |
| 1800 | |
| 0.03%/V | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

