Analog DevicesLT1579CGN-3#PBFLinear Regulators
LDO Regulator Pos 3V 0.3A 16-Pin SSOP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 3 | |
| 0.3 | |
| 2.7 | |
| 20 | |
| 0.28@10mA|0.35@50mA|0.47@150mA|0.6@300mA | |
| 10mV | |
| 12mV | |
| 95°C/W | |
| Current Limit|Thermal Protection | |
| 0 | |
| 125 | |
| Extended Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 4.98(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

