TAIYO YUDENLSQCA322525T1R5MRInductor Surface Mount
Inductor General Purpose Wirewound 1.5uH 20% 100KHz Ferrite 1A 0.078Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| General Purpose | |
| Wirewound | |
| Ferrite | |
| 1.5u | |
| 20% | |
| 100K | |
| 1 | |
| 0.078 | |
| 100K | |
| 220M | |
| 2 | |
| 1210 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

