ams OSRAMLS L29K-G1H2-1-ZLEDs
LED Uni-Color Super Red 643nm 2-Pin Chip 0603(1608Metric) T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Red | |
| 1 | |
| AlGaInP | |
| Rectangular | |
| Colorless Diffused | |
| Top Mount | |
| 0.016lm | |
| 4.5mcd(Max) | |
| 630 | |
| 643 | |
| 160 | |
| 20 | |
| 2 | |
| 2.2 | |
| 12 | |
| -40 | |
| 100 | |
| No | |
| Super Red | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.65 mm |
| Package Width | 0.8 mm |
| Package Length | 1.3 mm |
| PCB changed | 2 |
| Supplier Package | Case 0603(1608Metric) |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

