TT Electronics / IRCLRC-LR1206LF-01-R075-FResistor Fixed Single-Surface Mount

Res Thick Film 1206 0.075 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive

Use this LRC-LR1206LF-01-R075F fixed single surface-mount resistor from IRC (TT electronics) to obtain a visually clean layout. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 75m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 1%. This device is made with thick film technology. This product is 3.2 mm long, 0.8 mm tall and 1.63 mm deep.

No Stock Available

Quantity Increments of 1000 Minimum 4000
  • Manufacturer Lead Time:
    30 weeks
    • Price: $0.3310
    1. 1+$0.3310
    2. 18000+$0.3255

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.