Murata ManufacturingLQW2BAS8N2J00LInductor Surface Mount

Inductor RF Chip Unshielded Wirewound 0.0082uH 5% 250MHz 50Q-Factor Non Magnetic 0.6A 0.12Ohm DCR 0805 T/R

This rf chip LQW2BAS8N2J00L surface mount inductor from Murata is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 5%. This product is 2.29 mm long, 1.52 mm tall and 1.73 mm deep. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 120m Ohm. This device utilizes wirewound technology. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 4.4G Hz. It has an inductance of 8.2n H.

Import TariffMay apply to this part

3 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2016+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      3
      Country Of origin:
      Japan
         
      • Price: $0.0119
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2016+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Japan
      • In Stock: 3 parts
      • Price: $0.0119

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.