Murata ManufacturingLQW18ANR12J00DInductor Surface Mount
Inductor RF Chip Unshielded Wirewound 0.12uH 5% 100MHz 32Q-Factor Non Magnetic 0.18A 1.3Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.12u | |
| 5% | |
| 100M | |
| 0.18 | |
| 1.3 | |
| 32 | |
| 150M | |
| 1600M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1 | |
| 1 |
An ideal space-saving electronic component is this rf chip LQW18ANR12J00D surface mount inductor from Murata. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 180m A with a maximum resistance of 1.3 Ohm. This product is 1.8 mm long, 1 mm tall and 1 mm deep. This device utilizes wirewound technology. It has a tolerance of 5%. It has an inductance of 120n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.6G Hz.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

