| Not Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Ultra Low Power Comparator | |
| 1 | |
| Rail to Rail Input | |
| 98 | |
| 82 | |
| 30000(Typ) | |
| Push-Pull | |
| 5.5 | |
| 3@5V | |
| 1.8 | |
| 5.5 | |
| 120 | |
| 110 to 150 | |
| 0.0000004(Typ)@5V | |
| 0.00103@5V | |
| 19@5V | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.02 |
| Package Width | 1.6 |
| Package Length | 2.92 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

