| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 12 to 20 | |
| 4500 | |
| 90 | |
| 90VAC to 305VAC|127VDC to 431VDC | |
| PWM | |
| 0.97(Min) | |
| 89.5(Typ) | |
| Lead Wire | |
| IP67 | |
| 5Year | |
| -40 | |
| 70 | |
| 700 | |
| Mounting | Screw |
| Package Height | 36 |
| Package Width | 61 |
| Package Length | 161 |
| PCB changed | 6 |
| 6 | |
| Lead Shape | Lead Wire |
This LPF-90D-20 AC to DC power supply from Mean-Well USA, Inc. safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 20 V and maximum output power of 90 W. This part's single output can handle a current up to 4.5 A. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

