| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3.5 | |
| Adjustable | |
| 0.6 to 5 | |
| 3 | |
| 2.7 | |
| 5.5 | |
| 0.55@3A | |
| 0.04%/V(Typ) | |
| 0.12%/A(Typ) | |
| 37°C/W(Typ) | |
| 5°C/W(Typ) | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2 |
| Package Width | 9.85 |
| Package Length | 10.16 |
| PCB changed | 5 |
| Standard Package Name | TO |
| Supplier Package | Thin TO-263 EP |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

