| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 3 | |
| 0.1 | |
| 2 | |
| 30 | |
| 0.08@100uA|0.45@100mA | |
| 0.2%/V | |
| 0.2% | |
| 8 | |
| 84.6°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 5.34(Max) |
| Package Width | 4.19(Max) |
| Package Length | 5.21(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Formed |
This LDO LP2950-30LPR linear regulator from Texas Instruments is used to manipulate the voltage level of your circuit. Its typical dropout voltage at current is 0.05@100uA|0.38@100mA V. It has an overall accuracy of ±1.4 %. This voltage regulation device's single output can produce a current up to 0.1 A. With a small input voltage of 2 V and a max of 30 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. Users like the load regulation of 0.2% and line regulation of 0.2%/V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. The maximum dropout voltage is 0.08@100uA|0.45@100mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

