| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| 0.5@±6V | |
| 5 | |
| 12 | |
| ±2.5 | |
| ±3|±5 | |
| ±6 | |
| 1.1@±6V | |
| 20@±6V | |
| 16@±6V | |
| 100@±6V | |
| Single|Dual | |
| 400@±6V | |
| 0.92@±6V | |
| 81 | |
| 2.3@±6V | |
| 82 | |
| 90 | |
| 90 to 95 | |
| 18 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

