| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.31.00.30 |
| Automotive | Yes |
| PPAP | Yes |
| FET Type | N-Channel |
| Number of Drivers | 1 |
| Maximum Turn-On Time (ns) | 5000(Typ) |
| Maximum Turn-Off Time (ns) | 600(Typ) |
| Minimum Operating Supply Voltage (V) | 3.2 |
| Maximum Operating Supply Voltage (V) | 65 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.65(Max) |
| Package Length | 2.95(Max) |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| Pin Count | 8 |