| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | High Output Current Amplifier |
| Manufacturer Type | High Output Current Amplifier |
| Number of Channels per Chip | 1 |
| Rail to Rail | Rail to Rail Input/Output |
| Maximum Input Offset Voltage (mV) | 5@±5V |
| Minimum Single Supply Voltage (V) | 2.5 |
| Maximum Single Supply Voltage (V) | 32 |
| Minimum Dual Supply Voltage (V) | ±1.25 |
| Typical Dual Supply Voltage (V) | ±5|±15 |
| Maximum Dual Supply Voltage (V) | ±16 |
| Typical Low Level Output Voltage (V) | 0.08 |
| Typical High Level Output Voltage (V) | 0.16 |
| Maximum Input Offset Current (uA) | 0.2@±5V |
| Typical Input Bias Current (uA) | 0.45@±5V |
| Maximum Input Bias Current (uA) | 1@±5V |
| Maximum Supply Current (mA) | 1.3@±5V |
| Typical Output Current (mA) | 85@±5V |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 12.3@±5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 14.3@±5V |
| Input Offset Voltage Drift (uV/°C) | ±2(Typ) |
| Typical Voltage Gain (dB) | 80 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 1.35@±5V |
| Minimum PSRR (dB) | 78 |
| Minimum CMRR (dB) | 65 |
| Minimum CMRR Range (dB) | 65 to 70 |
| Typical Gain Bandwidth Product (MHz) | 16 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 5 |
| Lead Shape | Gull-wing |