| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM5574MT | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 50 to 500 | |
| Yes | |
| 1 | |
| 1.23 to 70 | |
| 0.5 | |
| 6 | |
| 75 | |
| 6 to 75 | |
| 0.7 | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down LM5574MT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.5 A. This will operate at a minimum voltage of 6 V and a maximum voltage of 75 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 1.225 to 70 V, this is power management at its best. This converter is 85 % efficient. It has a switching frequency of 50 to 500 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

