| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Number of Outputs | 1 |
| Topology | Step Down |
| Output Voltage (V) | 0.7 to 1.708 |
| Minimum Input Voltage (V) | 5 |
| Maximum Input Voltage (V) | 30 |
| Operating Supply Voltage Range (V) | 5 to 30 |
| Maximum Supply Current (mA) | 3(Typ) |
| Maximum Power Dissipation (mW) | 1560 |
| Minimum Operating Temperature (°C) | -5 |
| Maximum Operating Temperature (°C) | 110 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 6.1 |
| Package Length | 12.5 |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 48 |
| Lead Shape | Gull-wing |