| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Fixed | |
| 500(Typ) | |
| Yes | |
| 1 | |
| 5 | |
| 5 | |
| 4.5 | |
| 42 | |
| 4.5 to 42 | |
| 3400 | |
| 92 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2 mm |
| Package Width | 9.85 mm |
| Package Length | 10.16 mm |
| PCB changed | 7 |
| Standard Package Name | TO |
| Supplier Package | Thin TO-263 EP |
| 7 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

