| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 1 | |
| 7.5 | |
| 35 | |
| 50mV | |
| 50mV | |
| 6 | |
| 39°C/W | |
| 4°C/W | |
| Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection|Current Limit | |
| -55 | |
| 125 | |
| Military | |
| Tray | |
| Mounting | Through Hole |
| Package Height | 8.94(Max) |
| Package Width | 25.91(Max) |
| Package Length | 39.44(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

