| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | General Purpose Amplifier |
| Manufacturer Type | General Purpose Amplifier |
| Number of Channels per Chip | 2 |
| Maximum Input Offset Voltage (mV) | 4@40V |
| Minimum Single Supply Voltage (V) | 1.2 |
| Maximum Single Supply Voltage (V) | 40 |
| Minimum Dual Supply Voltage (V) | ±0.6 |
| Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15|±18 |
| Maximum Dual Supply Voltage (V) | ±3.5 |
| Maximum Input Offset Current (uA) | 0.002@40V |
| Typical Input Bias Current (uA) | 0.012@40V |
| Maximum Input Bias Current (uA) | 0.03@40V |
| Maximum Supply Current (mA) | 0.5@40V |
| Power Supply Type | Single|Dual |
| Input Offset Voltage Drift (uV/°C) | 5 |
| Typical Voltage Gain (dB) | 112.04 |
| Minimum CMRR (dB) | 90 |
| Minimum CMRR Range (dB) | 90 to 95 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| Pin Count | 8 |
| Lead Shape | Through Hole |