NichiconLLG2E681MELZ45Capacitor Aluminum Electrolytic
Aluminum Electrolytic Capacitors
| Compliant | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 680uF | |
| 20% | |
| 250VDC | |
| 2.5 | |
| 1230 | |
| Polar | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| Bulk | |
| 22 | |
| 45 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
