NichiconLGL2W121MELZ25Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 120uF 450V 20% (22 X 25mm) Snap-In 10mm 0.69A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 120uF | |
| 20% | |
| 450VDC | |
| 0.69 | |
| 690@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 22 X 25 | |
| -25 | |
| 105 | |
| Bulk | |
| 22 | |
| 25 | |
| 16.7 | |
| 0.8 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic LGL2W121MELZ25 aluminum capacitor from Nichicon is the one for you! It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 690@5Min μA. Its capacitance value is 120uF. The LGL2W121MELZ25 aluminum electrolytic capacitor has a snap-in termination style. This product is 25 mm tall with a diameter of 22 mm. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

