TDKLGJ7045TC-150M-HInductor Surface Mount
Inductor Power Shielded Drum Core 15uH 20% 100KHz Ferrite 2.1A 0.051Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 15u | |
| 20% | |
| 100K | |
| 2.1(Typ) | |
| 2.3(Typ) | |
| 0.051(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.4 | |
| Surface Mount | |
| 7.1 | |
| 4.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
