Lattice SemiconductorLFX125EB-03F256CField Programmable Gate Arrays - FPGAs
FPGA ispXPGAFamily 139KGates 1936Cells 2.5V/3.3V 256-Pin FBGA
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LFX125EB-03F256C | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| ispXPGA | |
| 160 | |
| 8 | |
| 6 | |
| 3800 | |
| 2.5|3.3 | |
| Utilize LUT | |
| 1936 | |
| 139000 | |
| SRAM | |
| 92 | |
| 20 | |
| 30720 | |
| 139000 | |
| 1936 | |
| 8 | |
| 8 | |
| No | |
| Yes | |
| Yes | |
| 3 | |
| 800Mbps | |
| 2.3 | |
| 3.6 | |
| 0 | |
| 85 | |
| Commercial | |
| ispXPGA | |
| Mounting | Surface Mount |
| Package Height | 1.2 |
| Package Width | 17 |
| Package Length | 17 |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 256 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

